387-013-520-168

Heilind Number:EDA387-013-520-168
Manufacturer:EDAC
Manufacturer Number:387-013-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-520-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficient power transfer, it boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 13 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring optimal conductivity. The connector's .156-inch pitch and .2-inch row spacing provide versatility in layout design. Whether you require straight or right-angle mounting, it accommodates your needs with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.