387-013-520-658

Heilind Number:EDA387-013-520-658
Manufacturer:EDAC
Manufacturer Number:387-013-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless board-to-board connections. Its sleek black design not only adds a touch of sophistication but also ensures easy identification during installation. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a single row of 13 positions, it offers ample connectivity options, and a pitch of .156 inches allows for precise alignment. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your system with this high-quality connector, a must-have in any PCB assembly project.