PT06SE-12-8SY L/C

Heilind Number:EDA387-013-521-101
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-12-8SY L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-12-8SY L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-101

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for high-performance applications, this connector features a single row of 13 contact positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a secure fit on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Its sleek black color and straight mount orientation make it a versatile and practical choice for any project. Upgrade your connectivity solutions with this essential component.