387-013-521-102

Heilind Number:EDA387-013-521-102
Manufacturer:EDAC
Manufacturer Number:387-013-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-102

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, the connector features a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout boasting 13 copper alloy contact positions, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.