387-013-521-104

Heilind Number:EDA387-013-521-104
Manufacturer:EDAC
Manufacturer Number:387-013-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-104

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 13 positions, it offers seamless integration on your PCB. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Its .156 inch pitch and .2 inch row spacing provide efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.