387-013-521-107

Heilind Number:EDA387-013-521-107
Manufacturer:EDAC
Manufacturer Number:387-013-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for smooth electrical transfer, this connector boasts a 3 A amperage for reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With a single row layout and 13 positions, it's perfect for streamlined installations. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise connectivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.