387-013-521-108

Heilind Number:EDA387-013-521-108
Manufacturer:EDAC
Manufacturer Number:387-013-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity. The Copper Alloy contacts, with a pitch of .156 inches, provide reliable power transmission at an amperage of 3 A. With 13 positions in a single row and a row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component.