387-013-521-112

Heilind Number:EDA387-013-521-112
Manufacturer:EDAC
Manufacturer Number:387-013-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-112

Detailed Description

Elevate your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, it offers precise and efficient board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your electronic projects.