387-013-521-158

Heilind Number:EDA387-013-521-158
Manufacturer:EDAC
Manufacturer Number:387-013-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers reliable and efficient board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the 13 positions and 1 row configuration provide ample connection points. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Whether you're a DIY enthusiast or a professional in the field, this essential component is a must-have for your projects.