387-013-521-168

Heilind Number:EDA387-013-521-168
Manufacturer:EDAC
Manufacturer Number:387-013-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-168

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With a compact .156 inch pitch and 13 positions, it offers efficient signal transmission in a single-row layout. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2 inch row spacing make installation a breeze, perfect for various projects in need of secure board-to-board connectivity. Upgrade your setup with this essential component today.