387-013-521-603

Heilind Number:EDA387-013-521-603
Manufacturer:EDAC
Manufacturer Number:387-013-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a total of 13 positions, this connector ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Perfect for board-to-board connections, its .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in its 3A amperage and straight mount orientation for secure and stable performance. Upgrade your electronic systems with this essential component.