387-013-521-607

Heilind Number:EDA387-013-521-607
Manufacturer:EDAC
Manufacturer Number:387-013-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-607

Detailed Description

Enhance connectivity on your printed circuit boards with this sleek, black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout featuring 13 positions, it offers ample capacity for seamless integration. The Copper Alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our range of connectors for more options tailored to your needs.