387-013-521-608

Heilind Number:EDA387-013-521-608
Manufacturer:EDAC
Manufacturer Number:387-013-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-521-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed to streamline PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in various environments. Featuring a single row design with 13 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation further simplifies assembly, making it a versatile component for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.