387-013-523-101

Heilind Number:EDA387-013-523-101
Manufacturer:EDAC
Manufacturer Number:387-013-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. With a single row configuration and 13 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or electronic devices, this connector, with a straight mount orientation, is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance under varying conditions. Upgrade your connectivity with this essential component, perfect for a wide range of applications.