387-013-523-102

Heilind Number:EDA387-013-523-102
Manufacturer:EDAC
Manufacturer Number:387-013-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-523-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connections, this connector features a single row layout with 13 positions and a .156-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this black connector, with straight mount orientation, guarantees secure and efficient data transfer. Upgrade your PCB connectors with this essential component.