387-013-523-108

Heilind Number:EDA387-013-523-108
Manufacturer:EDAC
Manufacturer Number:387-013-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 13 positions, ensuring optimal functionality for your circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. The contact material, Copper Alloy, guarantees superior conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this essential component is a must-have for your projects. Elevate your connectivity game with our Card Edge Connector today.