387-013-523-602

Heilind Number:EDA387-013-523-602
Manufacturer:EDAC
Manufacturer Number:387-013-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-523-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for streamlined integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row configuration and a total of 13 positions, it offers ample room for seamless board-to-board connections. The precision-engineered Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Choose our Card Edge Connector for unparalleled performance and longevity in your electronic applications.