387-013-523-603

Heilind Number:EDA387-013-523-603
Manufacturer:EDAC
Manufacturer Number:387-013-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-523-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it ensures seamless integration on your PCB, offering 13 positions with a single row layout. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. Its straight mount orientation and compact design make it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh conditions, ensuring consistent performance. Upgrade your connectivity solutions with this essential component.