387-013-523-604

Heilind Number:EDA387-013-523-604
Manufacturer:EDAC
Manufacturer Number:387-013-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-523-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from durable UL 94V-0 Thermoplastic Polyester. Designed for high performance, this connector boasts a 3A amperage and is meticulously engineered with 13 copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation and single row configuration make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in various environments. Elevate your PCB assembly with this essential component.