387-013-524-101

Heilind Number:EDA387-013-524-101
Manufacturer:EDAC
Manufacturer Number:387-013-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-524-101

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration on your PCB. Boasting 13 positions, it accommodates multiple connections with ease. The straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding applications, this connector is a must-have for any electronics project.