387-013-540-101

Heilind Number:EDA387-013-540-101
Manufacturer:EDAC
Manufacturer Number:387-013-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-540-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 13 positions, ensuring reliable transmission of data and power. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and efficiency. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Whether for personal projects or commercial applications, this connector is a vital component for seamless PCB connections.