387-013-540-104

Heilind Number:EDA387-013-540-104
Manufacturer:EDAC
Manufacturer Number:387-013-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-540-104

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a single row layout and 13 copper alloy contact positions, it offers efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.