387-013-540-108

Heilind Number:EDA387-013-540-108
Manufacturer:EDAC
Manufacturer Number:387-013-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-540-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision, this essential component features 13 positions for optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your PCB connectivity with this black Card Edge Connector, a must-have in any electronic project.