387-013-540-168

Heilind Number:EDA387-013-540-168
Manufacturer:EDAC
Manufacturer Number:387-013-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-540-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring seamless connectivity in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding applications. The pitch of .156 inches and row spacing of .2 inches make for easy installation on your circuit boards. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.