387-013-540-608

Heilind Number:EDA387-013-540-608
Manufacturer:EDAC
Manufacturer Number:387-013-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-540-608

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout, it offers 13 positions for optimal connectivity. The contact material, crafted from Copper Alloy, ensures reliable performance. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.