387-013-541-101

Heilind Number:EDA387-013-541-101
Manufacturer:EDAC
Manufacturer Number:387-013-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage of 3 A. Featuring a single row layout with 13 positions at a pitch of .156 inches, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the straight mount orientation and a row spacing of .2 inches offer easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.