387-013-541-108

Heilind Number:EDA387-013-541-108
Manufacturer:EDAC
Manufacturer Number:387-013-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronics assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with a steady amperage of 3A. Featuring a single row configuration with 13 positions, it offers seamless integration for streamlined circuitry. The contact material, made of robust Copper Alloy, guarantees long-lasting durability and efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precision assembly is easily achievable. Its straight mount orientation allows for effortless installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Elevate your PCB design with this essential component, perfect for board-to-board connections in a wide range of electronic devices.