387-013-541-168

Heilind Number:EDA387-013-541-168
Manufacturer:EDAC
Manufacturer Number:387-013-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-541-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black finish. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for optimal safety and longevity. Its single row configuration, featuring 13 copper alloy contacts, ensures seamless data transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for efficient board-to-board connections.