387-013-542-101

Heilind Number:EDA387-013-542-101
Manufacturer:EDAC
Manufacturer Number:387-013-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-542-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board integration. Designed in sleek Black, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and 13 positions, it offers ample connectivity for your circuitry. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects.