387-013-542-108

Heilind Number:EDA387-013-542-108
Manufacturer:EDAC
Manufacturer Number:387-013-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-542-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 13 positions, facilitating efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation offers versatility in installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, trust in this essential component for seamless signal transmission.