387-013-542-168

Heilind Number:EDA387-013-542-168
Manufacturer:EDAC
Manufacturer Number:387-013-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-542-168

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it offers a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 13 positions, it provides seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's a versatile choice for your connectivity needs.Upgrade your setup with this essential component today.