387-013-544-101

Heilind Number:EDA387-013-544-101
Manufacturer:EDAC
Manufacturer Number:387-013-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row design and copper alloy contact material, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156 inch pitch and .2 inch row spacing, along with 13 positions, offer seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component, perfect for ensuring reliable and secure connections in your projects. Explore more options in our extensive range of PCB connectors.