387-013-544-158

Heilind Number:EDA387-013-544-158
Manufacturer:EDAC
Manufacturer Number:387-013-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-544-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-544-158

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 13 positions, ensuring seamless integration in your PCB setup. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronics projects.