387-013-558-102

Heilind Number:EDA387-013-558-102
Manufacturer:EDAC
Manufacturer Number:387-013-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-558-102

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration into your electronic devices, this connector boasts a single row formation with 13 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Ideal for PCB connectors and board-to-board connections, this connector is a must-have for any electronic setup.