387-013-558-104

Heilind Number:EDA387-013-558-104
Manufacturer:EDAC
Manufacturer Number:387-013-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-558-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this sleek black connector boasts a single row of 13 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for various applications. Its right-angle mount orientation further enhances versatility. Trust in this essential component for optimal performance in your PCB designs.