387-013-558-108

Heilind Number:EDA387-013-558-108
Manufacturer:EDAC
Manufacturer Number:387-013-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-558-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable component designed for seamless integration. With a striking black finish and a single row layout, this connector boasts a maximum amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance and longevity. The .156-inch pitch and .2-inch row spacing, along with 13 positions, ensure precise and efficient connectivity on your PCB. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.