387-013-558-158

Heilind Number:EDA387-013-558-158
Manufacturer:EDAC
Manufacturer Number:387-013-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-558-158

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it offers a reliable amperage of 3 A, perfect for powering your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures longevity and stability in your electronic setups. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuitry. Featuring 13 positions, it allows for multiple connections, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your system with this essential component, a must-have in any electronic enthusiast's toolkit.