387-013-558-612

Heilind Number:EDA387-013-558-612
Manufacturer:EDAC
Manufacturer Number:387-013-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-558-612

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a rated amperage of 3 A, it provides efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the 1-row design with 13 positions offers versatility in your PCB setups. Its right-angle mount orientation and compact .156-inch pitch make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your board-to-board PCB connection needs. Upgrade your connectivity solutions with this high-quality component.