387-013-559-101

Heilind Number:EDA387-013-559-101
Manufacturer:EDAC
Manufacturer Number:387-013-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 13 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105 °C ensures stable operation even in harsh conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.