387-013-559-102

Heilind Number:EDA387-013-559-102
Manufacturer:EDAC
Manufacturer Number:387-013-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-559-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its sleek black design not only adds a touch of style but also ensures seamless integration onto your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row housing and 13 positions, it offers ample space for multiple connections. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore its potential in enhancing your device's connectivity today.