387-013-559-104

Heilind Number:EDA387-013-559-104
Manufacturer:EDAC
Manufacturer Number:387-013-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-559-104

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this black connector boasts a single row configuration with 13 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its full potential in our PCB Connectors collection.