387-013-559-168

Heilind Number:EDA387-013-559-168
Manufacturer:EDAC
Manufacturer Number:387-013-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-559-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a high amperage of 3A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row layout featuring 13 copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for professional-grade performance.