387-014-520-101

Heilind Number:EDA387-014-520-101
Manufacturer:EDAC
Manufacturer Number:387-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 14 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Its straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB connectivity with this essential component.