387-014-520-201

Heilind Number:EDA387-014-520-201
Manufacturer:EDAC
Manufacturer Number:387-014-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of contacts made of Copper Alloy, each positioned at a .156-inch pitch with .2-inch row spacing, it offers secure and efficient connections. The connector's 14 positions allow for ample versatility in your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a personal project or industrial application, this Card Edge Connector guarantees optimal performance, making it an essential component for your connectivity needs.