387-014-520-212

Heilind Number:EDA387-014-520-212
Manufacturer:EDAC
Manufacturer Number:387-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed in sleek black, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 14 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees low resistance for optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust this essential connector to deliver secure and efficient board-to-board connections for your projects.