387-014-520-258

Heilind Number:EDA387-014-520-258
Manufacturer:EDAC
Manufacturer Number:387-014-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and optimal performance. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 14 positions, it guarantees secure and efficient data transmission. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.