387-014-520-603

Heilind Number:EDA387-014-520-603
Manufacturer:EDAC
Manufacturer Number:387-014-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its straight mount orientation and 1-row configuration with 14 positions offer efficient and reliable board-to-board connection. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup that demands uncompromising quality. Upgrade your connectivity solutions with this essential component.