387-014-520-604

Heilind Number:EDA387-014-520-604
Manufacturer:EDAC
Manufacturer Number:387-014-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-604

Detailed Description

Enhance your circuit connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a single row layout with 14 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both long-lasting performance and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Whether you're a professional or hobbyist, this black connector is a must-have for your electronic projects.