387-014-520-807

Heilind Number:EDA387-014-520-807
Manufacturer:EDAC
Manufacturer Number:387-014-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. The dual-row design with 14 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.