387-014-520-808

Heilind Number:EDA387-014-520-808
Manufacturer:EDAC
Manufacturer Number:387-014-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-808

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this two-row connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 14 positions. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand even the harshest conditions, making it an essential component for your electronic projects.